Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No203956-0203
Order Code391169802
Your Part Number
Technical Datasheet
3,018 total stock globally
Need more?
3018 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.215 ($3.5365) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.22 ($3.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No203956-0203
Order Code391169802
Technical Datasheet
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
203956-0203 is a 0.40mm pitch, FSB5 floating series, 20 circuits SlimStack board-to-board plug.
- Vertical orientation, dual row
- 5.00mm mated height, 3.80 mated width
- 0.3A, 40V AC (RMS)/DC rated
- Copper alloy with gold plating contact
- Operating temperature range from -40 to +125°C
Technical Specifications
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001