Print Page
1 total stock globally
20 more incoming. You can reserve stock now
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $845.480 ($930.028) |
Price for:Each
Minimum: 1
Multiple: 1
$845.48 ($930.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200218-2200Copy
Manufacturer Standard Lead Time9 weeks
Order Code293253001
Product Range207129
Also Known As2002182200, 200218-2200
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithMolex Mini-Fit Jr. Series 16AWG Pin & Socket Contacts
Product Range207129
SVHCTo Be Advised
Product Overview
Ratchet hand tool is a full cycle ratcheting hand tool ensures complete crimps.
- Ergonomic soft grip handles for comfortable crimping
- Precision, user-friendly terminal locator wire stop holds terminals in the proper crimping position
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
207129
For Use With
Molex Mini-Fit Jr. Series 16AWG Pin & Socket Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5

