Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19324-0002
Order Code229556302
Product RangeAvikrimp 19324
Also Known AsAA1-832-M3, GTIN UPC EAN: 887191290027
Your Part Number
Technical Datasheet
2,584 total stock globally
4,000 more incoming. You can reserve stock now
2584 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.335 ($0.3685) |
Price for:Each
Minimum: 10
Multiple: 10
$3.35 ($3.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19324-0002
Order Code229556302
Product RangeAvikrimp 19324
Also Known AsAA1-832-M3, GTIN UPC EAN: 887191290027
Technical Datasheet
Stud Size - MetricM3
Stud Size - Imperial#5
Wire Size AWG Max-
Conductor Area CSA1mm²
Product RangeAvikrimp 19324
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19324-0002 is an Avikrimp™ metric Ring Terminal applicable for size-5 stud. It features a permanently attached nylon insulating sleeve and a funnel ferrule wire entrance to eliminate wire strand hang-up, increase reliability and crimping rates.
- Closed barrel type
- Ultimate in high performance terminal design and construction with colour coded barrel styles
Applications
Automotive, Commercial, Industrial, Automation & Process Control
Technical Specifications
Stud Size - Metric
M3
Wire Size AWG Max
-
Product Range
Avikrimp 19324
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#5
Conductor Area CSA
1mm²
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536