Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19073-0043Copy
Manufacturer Standard Lead Time11 weeks
Order Code4002658
Product RangeAvikrimp 19073 Series
Also Known As190730043, AA-832-08T, 19073-0043
Your Part Number
1,500 total stock globally
Need more?
1,500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.700 ($0.770) |
| 100+ | $0.604 ($0.6644) |
| 500+ | $0.548 ($0.6028) |
| 1000+ | $0.510 ($0.561) |
| 2000+ | $0.489 ($0.5379) |
| 3000+ | $0.472 ($0.5192) |
Price for:Each
Minimum: 10
Multiple: 10
$7.00 ($7.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19073-0043Copy
Manufacturer Standard Lead Time11 weeks
Order Code4002658
Product RangeAvikrimp 19073 Series
Also Known As190730043, AA-832-08T, 19073-0043
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max18AWG
Conductor Area CSA0.8mm²
Product RangeAvikrimp 19073 Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
18AWG
Product Range
Avikrimp 19073 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#8
Conductor Area CSA
0.8mm²
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 19073-0043
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
