Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19073-0009Copy
Manufacturer Standard Lead Time12 weeks
Order Code1512162
Product RangeAvikrimp 19073 Series
Also Known AsAA-820-06, GTIN UPC EAN: 800753075016
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.435 ($0.4785) |
| 100+ | $0.378 ($0.4158) |
| 500+ | $0.346 ($0.3806) |
| 1000+ | $0.328 ($0.3608) |
| 2000+ | $0.318 ($0.3498) |
| 3000+ | $0.310 ($0.341) |
Price for:Each
Minimum: 10
Multiple: 10
$4.35 ($4.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19073-0009Copy
Manufacturer Standard Lead Time12 weeks
Order Code1512162
Product RangeAvikrimp 19073 Series
Also Known AsAA-820-06, GTIN UPC EAN: 800753075016
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max18AWG
Conductor Area CSA0.8mm²
Product RangeAvikrimp 19073 Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
18AWG
Product Range
Avikrimp 19073 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#6
Conductor Area CSA
0.8mm²
Insulator Colour
Red
Alternatives for 19073-0009
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000656
