Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19067-0110Copy
Order Code5147919
Product RangeNylaKrimp 19067 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.500 ($8.250) |
| 10+ | $6.300 ($6.930) |
| 100+ | $5.610 ($6.171) |
| 250+ | $5.380 ($5.918) |
Price for:Each
Minimum: 1
Multiple: 1
$7.50 ($8.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19067-0110Copy
Order Code5147919
Product RangeNylaKrimp 19067 Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max00AWG
Conductor Area CSA67.4mm²
Product RangeNylaKrimp 19067 Series
Insulator ColourYellow
Insulator MaterialNylon 6.6 (Polyamide 6.6)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
00AWG
Product Range
NylaKrimp 19067 Series
Insulator Material
Nylon 6.6 (Polyamide 6.6)
Stud Size - Imperial
1/4"
Conductor Area CSA
67.4mm²
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):50.667
