Print Page
19007-0073..
Quick Disconnect Terminal, InsulKrimp 19007 Series, Female Quick Disconnect, 6.35mm x 0.81mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19007-0073..Copy
Order Code1445858
Product RangeInsulKrimp 19007 Series
Also Known AsBB-2221V, GTIN UPC EAN: 800756384818
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No19007-0073..Copy
Order Code1445858
Product RangeInsulKrimp 19007 Series
Also Known AsBB-2221V, GTIN UPC EAN: 800756384818
Technical Datasheet
Product RangeInsulKrimp 19007 Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.6mm²
Product Overview
The 19007-0073 is an InsulKrimp™ fully insulated quick disconnect Flag Terminal applicable for 16 to 14AWG wire range. It is made of tin-plated brass with nylon insulation.
- Closed barrel type
- 600V Maximum voltage
Applications
Automotive, Consumer Electronics, Industrial, HVAC
Technical Specifications
Product Range
InsulKrimp 19007 Series
Wire Size AWG Max
14AWG
Wire Size AWG Min
16AWG
Conductor Area CSA
2.6mm²
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
