Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No18121601Copy
Order Code1511928
Product RangeHCS-125 1901
Also Known As18-12-1601, GTIN UPC EAN: 800753594425
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No18121601Copy
Order Code1511928
Product RangeHCS-125 1901
Also Known As18-12-1601, GTIN UPC EAN: 800753594425
Technical Datasheet
Product RangeHCS-125 1901
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 42179 Series Receptacle Housing Connectors
Wire Size AWG Min14AWG
Contact MaterialBrass
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
HCS-125 1901
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
14AWG
SVHC
No SVHC (19-Jan-2021)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
Molex 42179 Series Receptacle Housing Connectors
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
