Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0047
Order Code4872743
Product Range173112 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.500 ($15.950) |
| 10+ | $13.440 ($14.784) |
| 100+ | $12.380 ($13.618) |
| 250+ | $11.880 ($13.068) |
| 500+ | $11.500 ($12.650) |
| 1000+ | $11.100 ($12.210) |
Price for:Each
Minimum: 1
Multiple: 1
$14.50 ($15.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0047
Order Code4872743
Product Range173112 Series
Technical Datasheet
For Use WithMolex FCT Mixed Layout D-Sub Connectors
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp / Solder
Product Range173112 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
For Use With
Molex FCT Mixed Layout D-Sub Connectors
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Crimp / Solder
SVHC
No SVHC (05-Nov-2025)
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
173112 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
