Print Page
Image is for illustrative purposes only. Please refer to product description.

74 total stock globally
Need more?
74 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.650 ($12.815) |
Price for:Each
Minimum: 1
Multiple: 1
$11.65 ($12.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
173111-0088 is a FCT plastic backshell with large inner chamber for use with size 3 D-sub connector.
- UL recognized/listed under file no. E197631
- Large inner chamber, suitable for D-Sub connectors with special contacts
- Straight cable outlet
- with rubber bushing
- Easy assembly with catch spring system and premounted locking screws
- Zinc die-cast material
- Operating temperature range from -35° to +100°C
- Cable diameter range from 9.0 to 11.0mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068
