Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 172063-0335Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4138917 |
| Product Range | Mega-Fit 172063 Series |
| Also Known As | 1720630335, 172063-0335 |
| Your Part Number | |
| Technical Datasheet |
5,330 total stock globally
Need more?
5,330 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.900 ($3.190) |
| 10+ | $2.460 ($2.706) |
| 100+ | $2.090 ($2.299) |
| 250+ | $1.960 ($2.156) |
| 500+ | $1.870 ($2.057) |
| 1000+ | $1.790 ($1.969) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.90 ($3.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 172063-0335Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4138917 |
| Product Range | Mega-Fit 172063 Series |
| Also Known As | 1720630335, 172063-0335 |
| Technical Datasheet | |
| Product Range | Mega-Fit 172063 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 10AWG |
| Contact Plating | Gold Plated Contacts |
| For Use With | Molex Mega-Fit Tangless 1716920 & 200456 Series Receptacle Housing Connectors |
| Wire Size AWG Min | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Mega-Fit 172063 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | - |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 10AWG |
| For Use With | Molex Mega-Fit Tangless 1716920 & 200456 Series Receptacle Housing Connectors |
| Contact Material | Copper Alloy |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00056 |
