Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 20000+ | $0.115 ($0.1265) |
| 60000+ | $0.100 ($0.110) |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
$2,300.00 ($2,530.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No16-02-0087
Order Code2358055
Product RangeSL 70058
Also Known As70058-0024, GTIN UPC EAN: 800753596023
Technical Datasheet
Product RangeSL 70058
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithMolex SL 70066 & 70450 Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
- FFC and IDT assemblies pre-assembled
- Press-fit compliant-pin, low-profile, latching vertical- and right-angle headers
- Solder tabs
- Vacuum caps
- Embossed tape packaging
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SL 70058
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex SL 70066 & 70450 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 16-02-0087
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000189