Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No150360405Copy
Manufacturer Standard Lead Time9 weeks
Order Code4852751
Product RangePremo-Flex 15036 Series
Also Known As150360405, 15036-0405
Your Part Number
200 total stock globally
Need more?
200 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.580 ($6.138) |
| 10+ | $5.470 ($6.017) |
| 100+ | $5.360 ($5.896) |
| 250+ | $5.250 ($5.775) |
| 500+ | $4.650 ($5.115) |
| 1000+ | $4.040 ($4.444) |
Price for:Each
Minimum: 1
Multiple: 1
$5.58 ($6.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No150360405Copy
Manufacturer Standard Lead Time9 weeks
Order Code4852751
Product RangePremo-Flex 15036 Series
Also Known As150360405, 15036-0405
Technical Datasheet
No. of Cores5Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket Colour-
Product RangePremo-Flex 15036 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
5Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
Product Range
Premo-Flex 15036 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
4"
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
