Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No146235-0001Copy
Manufacturer Standard Lead Time23 weeks
Order Code291397701
Product Range146235 Series
Also Known As1462350001, 146235-0001
Your Part Number
1,448 total stock globally
Need more?
1,448 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.310 ($1.441) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.31 ($1.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146235-0001Copy
Manufacturer Standard Lead Time23 weeks
Order Code291397701
Product Range146235 Series
Also Known As1462350001, 146235-0001
Technical Datasheet
Antenna TypeGPS
Frequency Min1.597GHz
Frequency Max1.607GHz
Antenna MountingSMD
Gain1.1dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationElliptic
Product Range146235 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Helix SMT GPS antenna
- Omnidirectional radiation
- 5mm x 3mm x 4mm( L x W x H) size
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
1.607GHz
Gain
1.1dBi
Input Power
2W
Antenna Polarisation
Elliptic
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.597GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
146235 Series
Technical Docs (2)
Alternatives for 146235-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
