Print Page
528 total stock globally
Need more?
528 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.035 ($3.3385) |
Price for:Each
Minimum: 1
Multiple: 1
$3.04 ($3.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Protocol: BeiDou, BLE, BT, Galileo, GLONASS, GPS, Thread, Wi-Fi, Wireless Hart, Zigbee
- Linear polarisation
- Omnidirectional
- Adhesive mounting
- Frequency: 1575MHz to 1602MHz (Band 1), 2400MHz to 2483.5MHz (Band 2), 3000MHz to 6000MHz (Band 3)
- Peak Gain: 3dBi @ 1575MHz, 3dBi @ 2.4GHz, 4dBi @ 5GHz, 4.7dBi @ 3GHz
Technical Specifications
Antenna Type
Combo
Frequency Max
6GHz
Gain
4.7dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
3GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
146186
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072