Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130064-0450
Order Code3490597
Product RangeBradPower 130064 Series
Also Known As1300640450
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $341.760 ($375.936) |
| 5+ | $321.940 ($354.134) |
| 10+ | $302.110 ($332.321) |
| 25+ | $291.290 ($320.419) |
| 50+ | $289.310 ($318.241) |
| 100+ | $283.530 ($311.883) |
Price for:Each
Minimum: 1
Multiple: 1
$341.76 ($375.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130064-0450
Order Code3490597
Product RangeBradPower 130064 Series
Also Known As1300640450
Connector Type AQuick-Change Receptacle
Connector Type BQuick-Change Plug
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeBradPower 130064 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Quick-Change Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
Quick-Change Plug
Cable Length - Metric
5m
Product Range
BradPower 130064 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043