Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 120077-0021Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5121879 |
| Product Range | 120077 Series |
| Your Part Number | |
| Technical Datasheet |
134 total stock globally
Need more?
134 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.320 ($10.252) |
| 10+ | $8.170 ($8.987) |
| 100+ | $6.950 ($7.645) |
| 250+ | $6.520 ($7.172) |
| 500+ | $6.200 ($6.820) |
| 1000+ | $5.910 ($6.501) |
Price for:Each
Minimum: 1
Multiple: 1
$9.32 ($10.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 120077-0021Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5121879 |
| Product Range | 120077 Series |
| Technical Datasheet | |
| Accessory Type | Closure Cap |
| For Use With | Connectors |
| Connector Body Material | PP (Polypropylene) Body |
| Product Range | 120077 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Closure Cap |
|---|---|
| Connector Body Material | PP (Polypropylene) Body |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | Connectors |
|---|---|
| Product Range | 120077 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Poland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0005 |
