Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No10-89-7102
Order Code229382901
Product RangeC-Grid 70280
Also Known AsA-70280-0045, GTIN UPC EAN: 800755021707
Technical Datasheet
2,658 total stock globally
Need more?
2658 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.753 ($0.8283) |
Price for:Each
Minimum: 10
Multiple: 10
$7.53 ($8.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-89-7102
Order Code229382901
Product RangeC-Grid 70280
Also Known AsA-70280-0045, GTIN UPC EAN: 800755021707
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid 70280
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 10-89-7102 is a 10-circuit 2-row 2.54mm pitch C-Grid® Breakaway vertical header with gold-plated copper alloy contacts, tin-plated PC tail and through hole termination. This 70280 series PCB header is made of high temperature thermoplastic, suitable for board-to-board, signal and wire-to-board applications.
- FFC and IDT assemblies pre-assembled
- Press-fit compliant-pin, low-profile, latching header
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 3A
- Voltage rating is 250V
- Temperature range from -40 to 105°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Lighting, Medical, Audio
Technical Specifications
Connector Systems
Signal
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
C-Grid 70280
Contact Material
Copper Alloy
Connector Type
Pin Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000595