Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-70-1039Copy
Order Code146252202
Product RangeMini-SPOX 5263 Series
Also Known As5263PBT, GTIN UPC EAN: 800753534902
Your Part Number
181,495 total stock globally
Need more?
181,495 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.069 ($0.0759) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.07 ($0.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-70-1039Copy
Order Code146252202
Product RangeMini-SPOX 5263 Series
Also Known As5263PBT, GTIN UPC EAN: 800753534902
Technical Datasheet
Product RangeMini-SPOX 5263 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Mini-SPOX 5264 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
08-70-1039 is a 5263 series 2.50mm pitch, Mini-SPOX female crimp terminal. Application includes signal, and wire-to-board.
- Phosphor bronze metal material, tin plating mating and termination material
- 1.90mm maximum wire insulation diameter
- Wire size range from 22 to 28AWG
Technical Specifications
Product Range
Mini-SPOX 5263 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex Mini-SPOX 5264 Series Housing Connectors
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
