Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-70-0060
Order Code1512091
Also Known AsGTIN UPC EAN: 800753534810
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No08-70-0060
Order Code1512091
Also Known AsGTIN UPC EAN: 800753534810
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
For Use WithHousing Connectors
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Current Rating-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
For Use With
Housing Connectors
Wire Size AWG Min
26AWG
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
