Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-56-0109Copy
Order Code3485213
Product RangeKK 254 2759 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No08-56-0109Copy
Order Code3485213
Product RangeKK 254 2759 Series
Technical Datasheet
Product RangeKK 254 2759 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithMolex KK 2695 & 5051 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (14-Jun-2023)
Alternatives for 08-56-0109
1 Product Found
Technical Specifications
Product Range
KK 254 2759 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (14-Jun-2023)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex KK 2695 & 5051 Series Housing Connectors
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
