Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-56-0106Copy
Order Code146256602
Product RangeKK 396, KK 508 2478 Series
Also Known As2478-1-(550)L, GTIN UPC EAN: 800753614215
Your Part Number
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.130 ($1.243) |
Price for:Each
Minimum: 10
Multiple: 10
$11.30 ($12.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-56-0106Copy
Order Code146256602
Product RangeKK 396, KK 508 2478 Series
Also Known As2478-1-(550)L, GTIN UPC EAN: 800753614215
Technical Datasheet
Product RangeKK 396, KK 508 2478 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex KK 2574, 2139, 41695, 3069, 6422, 5265, 5239 Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 08-56-0106 is a KK® 396 crimp terminal with brass body, gold plating. 18 to 24AWG wire. This crimp terminal is suitable for use with 2574, 2139, 41695, 3069, 6422, 5265, 5239 connectors.
- 0.381µm mating minimum plating
- Maximum wire insulation diameter is 2.79mm
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
KK 396, KK 508 2478 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex KK 2574, 2139, 41695, 3069, 6422, 5265, 5239 Series Housing Connectors
Contact Material
Brass
Alternatives for 08-56-0106
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191416
