Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-55-0102Copy
Manufacturer Standard Lead Time25 weeks
Order Code146264201
Product RangeKK 254 2759 Series
Also Known As8550102, 2759-(555)L, 08-55-0102
Your Part Number
145,134 total stock globally
96,000 more incoming. You can reserve stock now
15,161 Delivery in 10-14 Business Days(US stock)
129,973 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.131 ($0.1441) |
Price for:Each
Minimum: 10
Multiple: 10
$1.31 ($1.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-55-0102Copy
Manufacturer Standard Lead Time25 weeks
Order Code146264201
Product RangeKK 254 2759 Series
Also Known As8550102, 2759-(555)L, 08-55-0102
Technical Datasheet
Product RangeKK 254 2759 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithMolex KK 2695 & 5051 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
08-55-0102 is a 2759 series KK® 254 female/socket crimp terminal made of brass with gold plated finish. For use with 2695 KK 254 single-row crimp housings, 5051 KK 2.50mm pitch single row receptacle housings.
- Nickel material plating termination
- Crimp or compression termination interface style
- Suitable for 22, 24, 26, 28, 30AWG wire size
- Ideal for signal and wire-to-board applications
Technical Specifications
Product Range
KK 254 2759 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex KK 2695 & 5051 Series Housing Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 08-55-0102
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776
