Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-52-0112..Copy
Order Code1512084
Product RangeKK 396 Trifurcon 6838
Also Known AsGTIN UPC EAN: 800753614376
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 42000+ | $0.055 ($0.0605) |
Price for:Each (Supplied on Cut Tape)
Minimum: 42000
Multiple: 42000
$2,310.00 ($2,541.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-52-0112..Copy
Order Code1512084
Product RangeKK 396 Trifurcon 6838
Also Known AsGTIN UPC EAN: 800753614376
Technical Datasheet
Product RangeKK 396 Trifurcon 6838
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex KK 6442 & 41695 Series Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 08-52-0112 is a KK® Trifurcon™ female Crimp Terminal made of phosphor bronze with tin-plated finish. It accepts 18 to 20AWG wire. It can be used with KK® crimp terminal 6442 and 41695 housing.
Applications
Industrial
Technical Specifications
Product Range
KK 396 Trifurcon 6838
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex KK 6442 & 41695 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
