Print Page
06-66-0016
Cable Assembly, PicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket, 6 ", 152 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 06-66-0016Copy |
| Order Code | 1125273 |
| Product Range | PicoBlade 666 Series |
| Also Known As | GTIN UPC EAN: 800754232937 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 06-66-0016Copy |
| Order Code | 1125273 |
| Product Range | PicoBlade 666 Series |
| Also Known As | GTIN UPC EAN: 800754232937 |
| Technical Datasheet | |
| Connector to Connector | PicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket |
| Cable Length - Imperial | 6" |
| Cable Length - Metric | 152mm |
| Product Range | PicoBlade 666 Series |
| Jacket Colour | Red |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
- Socket to board, 150mm crimp lead for PicoBlade housings
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
| Connector to Connector | PicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket |
|---|---|
| Cable Length - Metric | 152mm |
| Jacket Colour | Red |
| Cable Length - Imperial | 6" |
|---|---|
| Product Range | PicoBlade 666 Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
