Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No02-09-2166
Order Code2358048
Product RangeStandard .093"
Also Known As4549-(P909), GTIN UPC EAN: 800753746121
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 7000+ | $0.097 ($0.1067) |
| 21000+ | $0.090 ($0.099) |
Price for:Each (Supplied on Full Reel)
Minimum: 7000
Multiple: 7000
$679.00 ($746.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-09-2166
Order Code2358048
Product RangeStandard .093"
Also Known As4549-(P909), GTIN UPC EAN: 800753746121
Technical Datasheet
Product RangeStandard .093"
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithStandard .093" Pin and Socket Connectors
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Consumer Electronics, Portable Devices, Communications & Networking
Technical Specifications
Product Range
Standard .093"
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Standard .093" Pin and Socket Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000441