Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No02-06-1131.Copy
Order Code1511875
Product RangeStandard .062" 1855
Also Known AsGTIN UPC EAN: 800753616035
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No02-06-1131.Copy
Order Code1511875
Product RangeStandard .062" 1855
Also Known AsGTIN UPC EAN: 800753616035
Technical Datasheet
Product RangeStandard .062" 1855
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Standard .062" Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (15-Jan-2018)
Product Overview
Standard .062" Pin and Socket Power Connectors are suitable for power or signal interconnect system rated up to 5A per circuit with standard brass terminals.
- Industry standard .062" pin and socket terminal
- Male and female terminals can be used in either plug or receptacle housings
- Round terminals can be oriented in any direction
- Passive (friction) lock secure mating of the housing
- Circuit identifiers and polarized housing design ensure accurate assembly
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
Product Range
Standard .062" 1855
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex Standard .062" Series Housing Connectors
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000241
