Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No02-06-1101Copy
Manufacturer Standard Lead Time20 weeks
Order Code278309701
Product RangeStandard .062" 1561 Series
Also Known As2061101, 1561-(P901), 02-06-1101
Your Part Number
27,658 total stock globally
Need more?
27,658 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.084 ($0.0924) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.08 ($0.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-06-1101Copy
Manufacturer Standard Lead Time20 weeks
Order Code278309701
Product RangeStandard .062" 1561 Series
Also Known As2061101, 1561-(P901), 02-06-1101
Technical Datasheet
Product RangeStandard .062" 1561 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 02-06-1101 from Molex is a 1561 series 1.57mm diameter, standard 0.062" pin and socket crimp terminal. This standard 0.062" pin and socket connector system for power or signal rated up to 5A per circuit with standard brass terminals.
- Female terminal with tin plated brass contact
- Tin terminal plating
- 18AWG, 20AWG, 22AWG, 24AWG wire size
- 0.147/g net weight
Applications
Consumer Electronics, Portable Devices, Communications & Networking
Technical Specifications
Product Range
Standard .062" 1561 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000369
