Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No02-06-1101.Copy
Order Code1512069
Product RangeStandard .062" 1561
Also Known As2061101, 1561-(P901), 02-06-1101
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 60000+ | $0.052 ($0.0572) |
Price for:Each (Supplied on Cut Tape)
Minimum: 60000
Multiple: 60000
$3,120.00 ($3,432.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-06-1101.Copy
Order Code1512069
Product RangeStandard .062" 1561
Also Known As2061101, 1561-(P901), 02-06-1101
Technical Datasheet
Product RangeStandard .062" 1561
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Standard .062" Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 02-06-1101 is a 0.062-inch standard female socket Crimp Terminal made of brass with tin plated finish. This 1561 series female crimp terminal accepts 24 to 18AWG wire. It may be used in receptacle housing. Round terminals may be oriented in any direction. The terminal is suitable for power applications.
Applications
Consumer Electronics, Portable Devices, Communications & Networking, Communications & Networking
Technical Specifications
Product Range
Standard .062" 1561
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex Standard .062" Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 02-06-1101.
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000247
