Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0096
Order Code243320502
Product Range172704
Also Known AsFMK1G, GTIN UPC EAN: 889056020077
Your Part Number
9,134 total stock globally
Need more?
9134 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.910 ($9.801) |
Price for:Each
Minimum: 1
Multiple: 1
$8.91 ($9.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0096
Order Code243320502
Product Range172704
Also Known AsFMK1G, GTIN UPC EAN: 889056020077
Technical Datasheet
Product Range172704
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FMK1G is a metal hood with 180° cable exit angle, zinc connector and DE sub shell. This FMK series hood has extended inner chamber, suitable for D-Sub connectors with special contacts, angled cable outlet with strain relief, can be used in conjunction with locking hook, locking or Knurled thumb screws.
- Suitable for robust use
- Easy assembly with catch spring system and pre-mounted locking screws
Technical Specifications
Product Range
172704
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044