Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX / FCT |
|---|---|
| Manufacturer Part No | 172704-0010Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 243331401 |
| Also Known As | 1727040010, FL09S7-K121, 172704-0010 |
| Your Part Number | |
| Technical Datasheet |
1,399 total stock globally
4,900 more incoming. You can reserve stock now
1,399 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.210 ($2.431) |
Price for:Each
Minimum: 1
Multiple: 1
$2.21 ($2.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX / FCT |
|---|---|
| Manufacturer Part No | 172704-0010Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 243331401 |
| Also Known As | 1727040010, FL09S7-K121, 172704-0010 |
| Technical Datasheet | |
| No. of Positions | 9Ways |
| Connector Shell Size | 1 |
| Gender | Receptacle(View Associated Connectors) |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Product Overview
The FL09S7-K121 is a 9-position standard D-sub receptacle with tin-plated steel shell and PBT green insulator. Crimp contact termination.
Technical Specifications
| No. of Positions | 9Ways |
|---|---|
| Gender | Receptacle |
| Connector Shell Size | 1 |
|---|---|
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0048 |
