Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOFLASH SIGNALLING |
|---|---|
| Manufacturer Part No | AE20M-24Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 164923701 |
| Product Range | AE20M Series |
| Your Part Number | |
| Technical Datasheet |
152 total stock globally
50 more incoming. You can reserve stock now
152 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.700 ($22.770) |
Price for:Each
Minimum: 1
Multiple: 1
$20.70 ($22.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOFLASH SIGNALLING |
|---|---|
| Manufacturer Part No | AE20M-24Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 164923701 |
| Product Range | AE20M Series |
| Technical Datasheet | |
| Supply Voltage VAC | 24V |
| Supply Voltage VDC | 24V |
| Tones | Continuous, Pulse |
| Sound Pressure Level (SPL) | 85dB |
| IP / NEMA Rating | IP55 |
| Product Range | AE20M Series |
| Resonant Frequency | 2.9kHz |
| Current Consumption | 25mA |
| External Depth | 43mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The AE20M-24FA is a 24VAC/DC audible signal Piezo Buzzer offers an economical and cost effective solution for local area applications. At only 43mm diameter, the AE20M series buzzer offers the installer an unobtrusive acoustic signal in a wide range of voltages with most voltages offering pulsed or continuous tone capability.
- ABS plastic construction
- Compact size
Applications
Audio, Industrial
Technical Specifications
| Supply Voltage VAC | 24V |
|---|---|
| Tones | Continuous, Pulse |
| IP / NEMA Rating | IP55 |
| Resonant Frequency | 2.9kHz |
| External Depth | 43mm |
| Operating Temperature Max | 60°C |
| Supply Voltage VDC | 24V |
|---|---|
| Sound Pressure Level (SPL) | 85dB |
| Product Range | AE20M Series |
| Current Consumption | 25mA |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85318040 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .046266 |
