Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.570 ($34.727) |
Price for:Each
Minimum: 1
Multiple: 1
$31.57 ($34.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE20M-12
Order Code164923602
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AE20M-12FA from Moflash Signalling is a compact piezo buzzer. It offers an economical and cost effective solution for local area applications. At only 43mm diameter, the buzzer offers the installer an unobtrusive acoustic signal with continuous tone capability.
- Voltage is 12VAC/DC
- Frequency is 2900Hz
- Current is 20mA
- Temperature range from -20°C to 60°C
- IP55 rated
- ABS plastic material
Applications
Industrial, Security, Lighting
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045662