Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No5500S
Order Code261350
Product RangeSENTRY Series
Also Known AsGTIN UPC EAN: 5017490195654
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part No5500S
Order Code261350
Product RangeSENTRY Series
Also Known AsGTIN UPC EAN: 5017490195654
Technical Datasheet
No. of Poles-
Contact Voltage AC Max240V
Contact Current AC Max100A
Approvals / StandardsEN
IP Rating-
Product RangeSENTRY Series
SVHCTo Be Advised
Product Overview
A double pole mains isolator/disconnector switch module from the MK 'Sentry' Range. The module features positive contact status indication in accordance with 16th Edition Wiring regulations and is suitable for installing into MK Sentry consumer units. BS EN.60947-3 compliance.
- Touch-proof screw terminals, to IP2X with a cable capacity of up to 50mm²
- Suitable for switching both resistive and inductive loads (AC22 category of duty)
Technical Specifications
No. of Poles
-
Contact Current AC Max
100A
IP Rating
-
SVHC
To Be Advised
Contact Voltage AC Max
240V
Approvals / Standards
EN
Product Range
SENTRY Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16