Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MITUTOYO |
|---|---|
| Manufacturer Part No | 960-603Copy |
| Order Code | 321641001 |
| Product Range | 960 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MITUTOYO |
|---|---|
| Manufacturer Part No | 960-603Copy |
| Order Code | 321641001 |
| Product Range | 960 Series |
| Technical Datasheet | |
| Overall Length | 200mm |
| Product Range | 960 Series |
Product Overview
960-603 is a 960 series precision level intended for setting precision machine tools and instruments to be truly level.
- Flat measuring faces, precision ground with veeground base
- Longitudinal and transverse bubble level
- Adjustable for zero level
- Can test surfaces for verticality as well as for horizontal level (960-703)
- 0.02mm/m sensitivity, 0.01mm/m accuracy of graduations
- Dimensions (W x D x H) is 200 x 44 x 38.2mm
Technical Specifications
| Overall Length | 200mm |
|---|
| Product Range | 960 Series |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Brazil Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90153090 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.78 |
