Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITUTOYO
Manufacturer Part No500-172-30
Order Code715563302
Your Part Number
Technical Datasheet
43 total stock globally
Need more?
43 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $490.050 ($539.055) |
Price for:Each
Minimum: 1
Multiple: 1
$490.05 ($539.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No500-172-30
Order Code715563302
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max8"
Resolution0.01mm
Graduations0.01mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 500 series from Mitutoyo are digimatic callipers with absolute encoders with thumb roller for reliable measurements. These callipers can be used without concern for contamination on the scale during measurement and offers special function which allows to always remembering its measuring position even after the gage has been switched off.
- Standard model with broad applicability, absolute and incremental measurements
- Measures from 0mm to 200mm range
- Absolute scale does not require a permanent zero setting
- Slider provides smooth, stable and comfortable operation
- Features position memory
- Add on hold switch
- Provides inch/mm conversion & SPC (Statistical Process Control) data output
- Excellent battery life of 3.5 years
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.01mm
Product Range
-
Measuring Range Max
8"
Graduations
0.01mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.546125