Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0900-0-15-20-76-14-11-0Copy
Manufacturer Standard Lead Time7 weeks
Order Code165437202
Product Range0900 Series
Your Part Number
6,599 total stock globally
Need more?
4,932 Delivery in 10-14 Business Days(US stock)
1,667 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.682 ($0.7502) |
Price for:Each
Minimum: 1
Multiple: 1
$0.68 ($0.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0900-0-15-20-76-14-11-0Copy
Manufacturer Standard Lead Time7 weeks
Order Code165437202
Product Range0900 Series
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing-
Connector Tip StylePoint
Current Rating-
Overall Length0.137"
Spring Force Initial-
Spring Force Working Travel-
Product Range0900 Series
Product Overview
The 0900-0-15-20-76-14-11-0 is a 0.137-inch 2A Spring Loaded Contact Connector with copper alloy sleeve and plunger, beryllium copper spring, gold over nickel finish, point tip style and 0.039 standard stroke. Springs are not interchangeable.
- 20mΩ contact resistance
- 1000000 Cycles durability
- -55 to 125°C Operating temperature range
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
Point
Overall Length
0.137"
Spring Force Working Travel
-
Centreline Spacing
-
Current Rating
-
Spring Force Initial
-
Product Range
0900 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227
