
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.060 ($26.466) |
Product Information
Product Overview
MIKROE-6785 is a I2C repeater click compact add-on board that extends and accelerates I2C communication between two buses, providing voltage-level translation, buffering, and improved signal integrity for high-speed applications. It is based on the NCA9700, a dual-channel bidirectional level translating I2C bus repeater and accelerator from nexperia optimized for Fast-mode Plus operation up to 1MHz. This IC features integrated edge accelerators that speed up LOW-to-HIGH transitions of SCL and SDA signals, buffers both clock and data lines, enables up or down voltage translation between port A and port B with independent operation from 1.08 to 3.6V. Each I/O pin integrates 4.3kohm pull-up resistors while allowing additional ones to further improve rise times. The board features MIKROE’s Click Snap format enabling the main circuit area to be detached and used autonomously through direct pin access. It is ideal for smartphones, tablets, portable medical devices, IoT products applications.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
I2C Repeater Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
