
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.660 ($34.826) |
Product Information
Product Overview
MIKROE-6782 is an EEPROM 14 Click compact add-on board that provides reliable non-volatile data storage for various embedded applications requiring secure and long-term memory retention. It is based on the 24LC512, a 512Kbit I2C serial EEPROM from Microchip, organized as a single block of 64K x 8-bit memory. Built on low-power CMOS technology, the 24LC512 ensures exceptional endurance with over one million erase/write cycles, more than 200 years of data retention, and ultra-low power consumption, making it ideal for battery-powered systems. The board supports page writes of up to 128 bytes, random and sequential reads across the full memory range, and an AEC-Q100 automotive-qualified design ensuring reliability in demanding environments. EEPROM 14 Click is perfectly suited for use in industrial automation, automotive systems, consumer electronics, and any application requiring consistent and durable data storage.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
EEPROM 14 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MIKROE-6782
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
