
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.250 ($21.175) |
| 5+ | $19.100 ($21.010) |
Product Information
Product Overview
MIKROE-6774 is a ECC608 Trust Click compact add-on board that demonstrates multiple approaches to secure identity management, hardware-based key protection, and authenticated cloud connectivity. It is based on the ATECC608C-TNGTLS, ATECC608C-TFLXTLS, and ECC608-TMNGTLS devices from Microchip, allowing designers to evaluate Trust&GO, TrustFLEX, and TrustMANAGER security models within the same hardware environment. The board uses I2C communication with individually assigned server addresses, a dual-voltage option, supports the innovative MIKROE Click Snap feature, allowing main IC area to be detached and used independently through direct pin access. Together, these capabilities enable practical evaluation of fixed-credential authentication, customizable PKI implementations, and cloud-managed certificate lifecycle models. This Click board is well suited for IoT nodes, industrial equipment, connected consumer devices, long-lifecycle systems requiring reliable hardware-rooted security.
- I2C interface
- mikroBUS™ compatibility
- Click board size M is 42.9 x 25.4mm
- Input voltages 3.3V or 5V
Technical Specifications
ECC608 Trust Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
