Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.440 ($52.184) |
Product Information
Product Overview
MIKROE-6749 is a 6DOF IMU 28 click compact add-on board designed for multi-axis motion sensing and intelligent event detection in embedded applications. It is based on the LSM6DSV320X, 6-axis IMU with low-g and high-g accelerometers and digital gyroscope featuring embedded intelligence from STMicroelectronics. This sensor combines a high-g channel for shock detection, dual event-detection interrupts, and advanced edge-processing capabilities such as a machine learning core, finite state machine, and adaptive self-configuration to offload algorithms from the host MCU and reduce power consumption. It supports SPI or I2C communication with selectable addresses, incorporates the innovative Click Snap format for detachable operation, and offers flexibility through auxiliary I3C/SPI interfaces for connecting external sensors or expanding its functionality. It is ideal for IoT and connected devices, asset tracking, wearables, smartphones, AR/VR/MR systems, vibration monitoring applications.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 1.8V, 3.3V
Technical Specifications
6DOF IMU 28 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate