
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $108.190 ($119.009) |
Product Information
Product Overview
MIKROE-6746 is a GNSS Antenna Board - DAN-F10N which is a compact 70×70mm square-shaped board designed for standard-precision satellite positioning. It is based on the DAN-F10N, a professional-grade dual-band GNSS patch-antenna module from u-blox built on F10 technology that receives and tracks L1/L5 multiple constellations simultaneously for meter-level accuracy even in challenging urban environments. The board combines an integrated L1/L5 patch antenna with SMA connector for an optional external standard-precision L1/L5 active antenna, an ICD BOX header with a 20cm flat ribbon cable for connection to a Shuttle Click on a host development platform to enable both communication and 3.3V power supply, a reset button, BOOT switch, a CR1225 battery holder for backup power, and accessible test points for key signals. This board is ideal for prototyping and evaluating standard-precision GNSS solutions in applications such as asset tracking, navigation devices and smart city infrastructure.
- UART interface
- Shuttle compatibility
- 3.3V input voltage
Technical Specifications
Antenna Board
Antenna Board DAN-F10N
No SVHC (04-Feb-2026)
GNSS Patch Antenna Module
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
