Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.320 ($48.752) |
Product Information
Product Overview
MIKROE-6721 is a SolidSwitch 7 Click compact add-on board designed for intelligent high-side load switching, protection, and current monitoring in automotive and industrial embedded systems. It is based on the VN9008AJ, a single-channel smart high-side driver from STMicroelectronics featuring current sense analogue feedback and built using the VIPower M0-9 technology, qualified according to the AEC-Q100 automotive standard. This board supports operation from an external supply ranging from 4V to 28V and integrates advanced diagnostic and protection features. The board also provides selectable output current ranges, optional OFF-state open-load detection, and selectable analogue or ADC current monitoring through an onboard MCP3221 converter. It is ideal for applications such as automotive lighting, heating systems, smart power distribution, DC motor control, relay replacement, and protected power supply paths for ADAS systems including radar modules and sensors.
- I2C interface
- Click board size M is 42.9 x 25.4mm
- Input voltage range from 3.3V or 5V, external
Technical Specifications
SolidSwitch 7 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MIKROE-6721
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
