
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $60.800 ($66.880) |
Product Information
Product Overview
MIKROE-6708 is a Smart Buck 7 Click compact add-on board designed to provide four precisely regulated power rails from a single external source, ideal for powering complex embedded systems with multiple voltage domains. It is based on the MYWGC3R53FF, a MonoBK™ multi-output DC-DC converter module from Murata. This highly integrated module delivers fixed output voltages of 1.2V, 1.8V, 2.5V, and 3.3V with a total combined output power of up to 15.2W, using a synchronous buck topology for high efficiency. It supports I2C communication up to 400kHz, features ON/OFF control, a Power Good (PG) indicator, and protection mechanisms including UVLO, OCP, OVP, OTP, and short-circuit protection. It is ideally suited for powering FPGAs, CPUs, and other programmable logic or mixed-voltage systems in telecom, datacom, and industrial applications. Smart Buck 7 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V, external
- GPIO, I2C interface
Technical Specifications
Smart Buck 7 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
