
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $65.840 ($72.424) |
Product Information
Product Overview
MIKROE-6655 is a Thumbstick 2 click compact add-on board that provides precise two-axis joystick control with an integrated push button and haptic feedback. It is based on the THB001P, a high-quality two-axis joystick from C&K Components, designed for reliable and smooth motion detection. Angular displacement and position are digitized through the MCP3202, a 12-bit ADC that communicates via SPI, while the integrated push button enables discrete input and also controls the onboard VZ43FC1B5640007L vibration motor. This motor delivers strong tactile feedback controlled via PWM for adjustable intensity and duration. Typical applications include human–machine interfaces, handheld control units, gaming controllers, assistive devices, and industrial equipment requiring precise positioning and haptic confirmation. Thumbstick 2 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- PWM, SPI interface
- Click board size S is 28.6 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
Thumbstick 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
