Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $107.620 ($118.382) |
Product Information
Product Overview
MIKROE-6626 is a RAK4630 Click compact add-on board that provides dual-mode wireless connectivity by combining long-range LoRaWAN communication and Bluetooth Low Energy (BLE) for low-power IoT applications. It is based on the RAK4630 module from RAKwireless, which integrates the Nordic nRF52840 MCU with Bluetooth 5.0 support and the Semtech SX1262 LoRa transceiver. The board supports LoRaWAN Classes A, B, and C, LoRa Point-to-Point (P2P) communication, and BLE 5.0 transmission power from -20 to +4dBm, operating in the 868MHz band with up to +22dBm LoRa output. The RAK4630 Click is ideal for IoT gateways, remote sensor networks, smart building automation, asset tracking, and energy-efficient wireless monitoring systems. RAK4630 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- I2C, UART, USB interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
RAK4630 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate