
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.730 ($32.703) |
Product Information
Product Overview
MIKROE-6610 is a Charger 30 click compact add-on board that provides a single-cell Li-ion or Li-polymer battery charging and system power management solution for embedded applications, enabling users to quickly integrate reliable charging and power-path control into their systems. It is based on MP2731, 4.5A switch-mode battery charge management device from MPS. This board combines synchronous switching with NV DC system power path management to lower impedance, shorten charging time, and extend battery life, while offering an input voltage range of 3.7V to 16V at VIN terminal and up to 4.5A output through the SYS terminal. Communication and control are achieved via an I2C interface, allowing configuration of charging parameters, system settings, and USB OTG operation, supported by a charge enable and a BATTERY switch for safe isolation or system resets. It is ideal for portable applications such as smartphones, tablets, wireless cameras, other battery-powered embedded devices.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V, external
Technical Specifications
Charger 30 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
