
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.660 ($34.826) |
Product Information
Product Overview
MIKROE-6597 is a TDS Click compact add-on board used to measure Total Dissolved Solids (TDS) in water, providing an accurate indicator of water quality. This board features the CD4060B oscillator from Texas Instruments, supported by the LMV324 op-amp, MCP3221 ADC from Microchip, and dual-voltage regulation using LP2985AIM5-3.0 and ADM8829. It features a multi-stage signal conditioning circuit that amplifies, rectifies, and filters the signal from the connected TDS probe, delivering a clean DC voltage proportional to the TDS level. The output can be accessed either as an analogue voltage or a digital I2C signal, selectable via the onboard ADC SEL jumper. Operating with both 3.3V and 5V logic levels, it ensures broad MCU compatibility. TDS Click is ideal for applications in water quality monitoring, filtration systems, hydroponics, and environmental sensing. TDS Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Analog, I2C interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
TDS Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
