
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.440 ($23.584) |
| 5+ | $21.170 ($23.287) |
Product Information
Product Overview
MIKROE-6555 is a 3D Hall 13 Click compact add-on board designed for contactless 3D magnetic field sensing and precise angular position measurements. It is based on the TMAG3001, a low-power 3D linear Hall-effect and angle sensor from Texas Instruments with integrated CORDIC engine and 12-bit ADC. This Click board™ supports I2C communication up to 1MHz and features three-axis magnetic sensing with a ±75mT range and high sensitivity of 885LSB/mT, along with configurable magnetic axes, temperature sensing, and low-power modes including sleep and wake-up. It introduces the unique "Click Snap" feature, allowing the sensor area to be detached and mounted separately for flexible integration. 3D Hall 13 Click is perfectly suited for applications such as smart locks, proximity sensors, robotics motor control, wearable gesture detection, and gaming controller input systems. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size M is (42.9 x 25.4mm)
- Input voltage is 3.3V
Technical Specifications
3D Hall 13 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
