
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $139.160 ($153.076) |
Product Information
Product Overview
MIKROE-6522 is a Clicker 4 for STM32L4A6VG, a compact development board designed as a complete solution. You can use it to quickly build your own gadgets with unique functionalities. It features 32-bit Arm® Cortex®-M4 STM32L4A6VG MCU operating at up to 80MHz, 1MB flash memory, Floating point unit (FPU), full set of DSP instructions and a memory protection unit (MPU). USB Type-C connectors, six user-configurable LEDs and push buttons, and a reset button. The on-board CODEGRIP programmer/debugger, compliant with CMSIS-DAP on-board emulator standard.
- Four mikroBUS™ sockets for Click board™ addition
- Small, affordable, yet powerful starter development kit
- Mounting holes that simplifies integration
- Compact design with clear and descriptive silk screen markings
- Side headers for interfacing with external electronics
Contents
Clicker 4 for STM32L4A6VG, Damage resistant protection box, 2x 1x20 male pin headers.
Technical Specifications
STMicroelectronics
STM32
Cortex-M4
Clicker 4 Evaluation Board STM32L4A6VG, Damage Resistant Protective Box, Pin Headers
No SVHC (25-Jun-2025)
32bit
ARM
STM32L4A6VG
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
